Amphenol CEE2X66PF102FE technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 3.7 |
| Product Length (mm) | 94.99 |
| Product Depth (mm) | 9.5 |
| Product Height (mm) | 17.91 |
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 132 |
| Termination Method | Press Fit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 150VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol CEE2X66PF102FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.