Amphenol CEE2X66PF102FELF technical specifications.
| Card Thickness | 0.062inch |
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 132 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CEE2X66PF102FELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.