Amphenol CEE2X90PF153FELF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CEE2X90PF153FELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.