Amphenol CF-198036-29A technical specifications.
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Series | MIL-29504 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CF-198036-29A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.