Amphenol CF-198080-010 technical specifications.
| Contact Type | Fiber |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-29504 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CF-198080-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.