Amphenol CF-198112-017 technical specifications.
| Contact Type | Fiber |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CF-198112-017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.