The CF-504025-F4S is a multi-channel fiber optic circular connector with 66 contacts, suitable for wall-mount applications. It features a straight body orientation and a maximum operating temperature range of -65°C to 200°C. The connector has a maximum voltage rating of 550VDC or 400VAC, and 850VDC or 600VAC, depending on the application. It is designed for use in general-purpose applications.
Amphenol CF-504025-F4S technical specifications.
| Type | Multi Channel Fiber Optic Circular |
| Contact Gender | SKT |
| Number of Contacts | 66 |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (550VDC|400VAC)/(850VDC|600VAC) |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CF-504025-F4S to view detailed technical specifications.
No datasheet is available for this part.