The CF-504117-8S is an 8-contact SKT RCP fiber optic circular connector from Amphenol. It features a straight body orientation and cable mount design, with a maximum operating temperature range of -65 to 200°C. This connector is rated for 1250VDC and 900VAC, making it suitable for high-voltage applications. It has a single port and 8 terminals, with a contact gender of SKT and a body gender of RCP.
Amphenol CF-504117-8S technical specifications.
| Type | Multi Channel Fiber Optic Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CF-504117-8S to view detailed technical specifications.
No datasheet is available for this part.