Amphenol CF-504619-11S technical specifications.
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CF-504619-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
