Amphenol CF-509019-11P technical specifications.
| Gender | Female |
| Length | 32.74mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Orientation | Straight |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CF-509019-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.