Amphenol CF-52629-94S technical specifications.
| Type | Multi Channel Fiber Optic Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CF-52629-94S to view detailed technical specifications.
No datasheet is available for this part.