Amphenol CF-529621-16S technical specifications.
| Mount | Cable |
| Number of Contacts | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CF-529621-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.