This aluminium connector features a single position and multimode operation, with a maximum operating temperature range of -65°C to 175°C. It is designed for use with a jam nut mount. The connector is plated with cadmium and has a straight orientation. It is available in bulk packaging and is part of the MT38999 series.
Amphenol CF-599711-01S technical specifications.
| Body Material | Aluminium |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mode | Singlemode/Multimode |
| Mount | Jam Nut |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MT38999 |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CF-599711-01S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.