This Amphenol CF-60429-94P connector is a multi-channel fiber optic circular connector with a maximum voltage rating of 550VDC and 400VAC. It features a straight body orientation and a box mount design. The connector operates within a temperature range of -65°C to 200°C and has a maximum operating temperature of 200°C. It is designed for use in general applications.
Amphenol CF-60429-94P technical specifications.
| Type | Multi Channel Fiber Optic Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CF-60429-94P to view detailed technical specifications.
No datasheet is available for this part.