The CF-60429-98P is a multi-channel fiber optic circular connector with a 3-pin configuration and a box mount design. It operates within a temperature range of -65°C to 200°C. This connector features a maximum voltage rating of 850VDC or 600VAC and supports a maximum operating temperature of 200°C.
Amphenol CF-60429-98P technical specifications.
| Type | Multi Channel Fiber Optic Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol CF-60429-98P to view detailed technical specifications.
No datasheet is available for this part.