Amphenol CL90555C32413S technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Type | Socket |
| Current Rating | 60A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-22992 |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Number of Contacts | 13 |
| Orientation | Straight |
| Series | CL90555 |
| Shell Size | 32 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CL90555C32413S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
