Amphenol CL90556C32413P technical specifications.
| Package/Case | Metal |
| Contact Type | Pin |
| Current Rating | 60A |
| Military Standard | MIL-DTL-22992 |
| Number of Contacts | 13 |
| Series | CL90555 |
| Shell Size | 32 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CL90556C32413P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
