Amphenol CS-DSDHD44MF0-010 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Length | 10foot |
| Mount | Cable |
| Number of Positions | 44 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CS-DSDHD44MF0-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.