25-pin (DB25) Deluxe D-Sub Cable by Amphenol provides performance in commercial, industrial, or enterprise applications. It feature a fully assembled design with copper tape and aluminum mylar shielding for EMI/RFI protection. The cable uses 26 AWG data-grade wire with pre-terminated DB25 male and female connectors, suitable for RS232 serial data, control, and low-voltage applications.
Amphenol CS-DSDMDB25MF-025 technical specifications.
| Length | 25ft |
| Connector A | DB25 Male |
| Connector B | DB25 Female |
| Wire Gauge | 26AWG |
| Shielding | Copper Tape + Aluminum Mylar |
| Color | Gray |
| Contact Plating | Goldmicro-inches |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CS-DSDMDB25MF-025 to view detailed technical specifications.
No datasheet is available for this part.