The Amphenol Deluxe 37-pin (DB37) D-Sub cable features copper tape and aluminum mylar shielding for exceptional performance in commercial, industrial, or enterprise applications. It is constructed with 26 AWG data-grade wire and pre-terminated with DB37 male and female connectors. The cable is designed to support RS232 serial data, control, and low-voltage applications with high longevity and repeated disconnect requirements.
Amphenol CS-DSDMDB37MF-005 technical specifications.
| Connector A | DB37 Male |
| Connector B | DB37 Female |
| Length | 5ft |
| Wire Gauge | 26AWG |
| Shielding | Copper Tape + Aluminum Mylar |
| Protocol | RS232 Serial Data |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CS-DSDMDB37MF-005 to view detailed technical specifications.
No datasheet is available for this part.