Amphenol CS-DSDMDB37MM-010 technical specifications.
| Cable Type | D-Sub |
| Wire Size | 26AWG |
| Connector Type A | D-Subminiature |
| Connector Type B | D-Subminiature |
| Gender | M-M |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol CS-DSDMDB37MM-010 to view detailed technical specifications.
No datasheet is available for this part.