General purpose circular receptacle connector featuring a straight, solder termination with 2 positions and 2 contacts. Constructed with an aluminum shell and body, plated in cadmium with a green color. Offers a contact finish of silver on brass, copper alloy, or copper contacts, with a maximum operating temperature of 125°C and a minimum of -55°C. Designed for wall mounting with a panel mount flange, adhering to MIL-DTL-5015 military standards.
Amphenol CS3100A-12S-51S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 27.79mm |
| Gender | Receptacle |
| Length | 37.29mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3100A-12S-51S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
