Amphenol CS3100A-12S-59S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Ferrite, Copper Alloy |
| Contact Plating | Silver |
| Depth | 27.78mm |
| Gender | Female |
| Length | 37.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3100A-12S-59S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.