Amphenol CS3100A-14S-56S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Ferrite |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3100A-14S-56S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.