Amphenol CS3100A-18-1P(116) technical specifications.
| Contact Shape | Circular |
| Contact Type | Solder Cup |
| Housing Color | Green |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3100A-18-1P(116) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.