Amphenol CS3100A-18-8S technical specifications.
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Series | MS 5015 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3100A-18-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.