The CS3100A-40-56P is an 85-position female wall mount connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features silver plating and is designed for panel, flanges, or wall mounting. The connector is a derivative of the MIL-5015 series and is available in bulk packaging.
Amphenol CS3100A-40-56P technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CS, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3100A-40-56P to view detailed technical specifications.
No datasheet is available for this part.