Amphenol CS3100A18-1P-472 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Silver |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CS3100A18-1P-472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.