Amphenol CS3101A-12S-60S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3101A-12S-60S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.