Amphenol CS3101A-14S-2P technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 4 |
| Plating | ZINC ALLOY |
| Series | MS 5015 |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3101A-14S-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
