Amphenol CS3101A-14S-73PX technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 22.4mm |
| Gender | Male |
| Length | 37.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3101A-14S-73PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.