Amphenol CS3101A-18-1S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Plating | Cadmium |
| Series | MS 5015 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3101A-18-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.