Amphenol CS3101A-20-7P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Plating | Cadmium, Chromate |
| Series | MS 5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3101A-20-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.