Amphenol CS3101A-22-14S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 19 |
| Plating | Cadmium, Chromate |
| Series | MS 5015 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3101A-22-14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.