Amphenol CS3101A-22-63SW technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3101A-22-63SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.