Amphenol CS3102A-14S-2S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 30.17mm |
| Gender | Female |
| Length | 27.78mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MS 5015 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3102A-14S-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.