Amphenol CS3102A-20-33P(472) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 38.1mm |
| Gender | Female |
| Length | 38.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 11 |
| Orientation | Straight |
| Reach SVHC Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CS3102A-20-33P(472) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.