Amphenol CS3102A-22-10P technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shell Size | 22 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3102A-22-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.