Amphenol CS3102A-22-14P116 technical specifications.
| Mount | Box |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3102A-22-14P116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.