
Conn Cylindrical Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol CS3102A-22-19S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 14 |
| Series | MS 5015 |
| Shell Size | 22 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3102A-22-19S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.