
This 8-position female box mount connector features copper alloy contacts with silver plating and a maximum operating temperature of 125°C. The connector is rated for environment-resistant applications and has a straight orientation. It is available in bulk packaging with a single unit per package. The connector's contacts are plated with cadmium and chromate, and it has a termination of solder.
Amphenol CS3102A-22-74S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 41.27mm |
| Gender | Female |
| Length | 38.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Series | CS, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3102A-22-74S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
