26-position straight male circular connector with solder cup termination. Features an aluminum body with cadmium plating and a shell size of 28. Contacts are brass, copper alloy, or copper with silver plating. Designed for box mount applications with a maximum operating temperature of 125°C and a minimum of -55°C, adhering to MIL-DTL-5015 standards.
Amphenol CS3102A-28-12P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 50.8mm |
| Gender | Receptacle |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | ZINC ALLOY |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Plating | Cadmium |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3102A-28-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
