
This circular receptacle connector features 19 female solder cup contacts made from copper alloy with gold and silver plating. The straight, unshielded design is housed in a green aluminum shell, size 32, with a cadmium and chromate finish, suitable for box or panel mounting. Operating within a temperature range of -55°C to 125°C, this MIL-DTL-5015 derivative connector offers a robust solution for demanding applications.
Amphenol CS3102A-32-76SY technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Depth | 57.15mm |
| Gender | Receptacle |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3102A-32-76SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
