
Female, straight orientation, circular connector with 16 positions and 16 contacts. Features silver-plated copper alloy contacts and a cadmium-plated aluminum shell. Designed for box mount with solder cup termination, operating within a temperature range of -55°C to 125°C. This MIL-DTL-5015 derivative offers a green color and is unshielded.
Amphenol CS3102A-32-82P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 57.15mm |
| Gender | Female |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3102A-32-82P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
