The CS3102A-40-56P connector is a 85-position, female, circular connector with 85 contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of aluminium with a cadmium shell finish and a copper alloy contact material. It is suitable for panel, flanges, or box mounting and is available in bulk packaging.
Amphenol CS3102A-40-56P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CS, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CS3102A-40-56P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.