
This 3-contact receptacle features an aluminium body with cadmium plating, and gold and silver contact plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The receptacle is packaged in bulk and has a straight orientation.
Amphenol CS3102A10SL-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Silver |
| Depth | 25.4mm |
| Gender | Receptacle |
| Length | 27.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CS3102A10SL-55P to view detailed technical specifications.
No datasheet is available for this part.