Amphenol CS3102A16-10P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3102A16-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.