Amphenol CS3102A24-53S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Silver |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CS3102A24-53S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.