Amphenol CS3102A28-21S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Plating | ZINC ALLOY |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CS3102A28-21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.