Amphenol CS3102A32-25S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CS3102A32-25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.